Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Whadda WSAH4401 Sound Generator Kit

Order Code:  

70-4124

  Copy to clipboard
Brand: Whadda  Copy to clipboard MPN: WSAH4401 Copy to clipboard EAN-13: 5410329044015
 Report an error

Discontinued

This sound generator kit from Whadda is the ideal device for DJs to create jingles for radio stations or just to attract attention.


  • One output for direct connection to a speaker
  • 10 sound effects may be generated directly by means of a push button
  • Sounds include machine gun, European siren, phaser gun, racing car with motor howl, screeching of car tyres on a curve, explosion, mortar fire followed by explosion, music, wild charge tune, snake charmers tune and US siren
  • Assembly skill level suitable for beginners
  • Speaker output 1W
  • Dimensions 75(L) x 75(W)mm
  • Velleman K4401

Please note: This is a self-assembly kit and requires soldering.

Application DJs, Jingles for Radio Stations
Length 3in
Type Sound generator kit
Width 76.2mm

Reviews


Be the first to submit a review