Sortimo 600.001.0104 i-BOXX Assortment Box 367x316x72mm No Compartments

MPN
600.001.0104
Brand
Sortimo
EAN-13
4045294703837
Order Code
10-6658
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Sortimo i-BOXX Assortment Box, measuring 367 x 316 x 72 mm, is a versatile plastic storage solution with no compartments. Manufactured by Sortimo, it is ideal for storing and organising various tools and components. This durable component container is perfect for workshops, garages, and mobile professionals.
Type Assortment box
Colour Grey
Dimensions (L x W x H) 367 x 316 x 72 mm
Height 72mm
Length 367mm
Lid Colour Transparent
Material Acrylonitrile butadiene styrene
Number of Compartments 0
Weight 0.9kg
Width 316mm

Reviews

Be the first to submit a review

Trustpilot