Sortimo 100.001.0148 i-BOXX Wall Mount 325x355x47mm 1piece WANDHALTER

MPN
100.001.0148
Brand
Sortimo
EAN-13
4045294704452
Order Code
10-6641
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Sortimo's i-BOXX wall mount has dimensions of 325 x 355 x 47 mm and is designed to securely hold plastic storage boxes. This component container offers efficient organisation and is ideal for neatly storing assorted tools and small parts. Made from durable materials, it is suitable for both workshops and garages.
Type Wall mount
Colour Black
Dimensions (L x W x H) 325 x 355 x 47 mm
Height 47mm
Length 325mm
Weight 0.4kg
Width 355mm

Reviews

Be the first to submit a review

Trustpilot