Sony 9894650 Dualshock 4 V2 Gamepad Playstation 4 White

Sony 9894650 Dualshock 4 V2 Gamepad Playstation 4 White

MPN
9894650
Brand
Sony
EAN-13
0711719894650
Order Code
17-5985
Country of Origin
Japan
View Full Product Range (10)

Discontinued


Sony 9894650 is a Dualshock 4 V2 Gamepad in white, designed for the PlayStation 4. This gamepad exemplifies advanced tactile interface technology with its improved button feel, enhanced joystick precision, and integrated motion sensors, which collectively offer superior user interaction. Notable features include a capacitive touchpad, a built-in speaker, and connectivity options via Bluetooth and a 3.5mm audio jack, making it versatile for various gaming and entertainment system applications. The device is broadly employed in gaming console environments where it supports a multitude of software applications by facilitating user inputs and actions with enhanced responsiveness and ergonomic design. Additionally, it is frequently utilised in game development settings for testing and quality assurance due to its reliability and precision.
Type Gamepad Controller
Compatible With PlayStation 4
Accelerometer Yes
Analog thumbsticks Yes
Backlight colour Various
Battery Capacity 1000mAh
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in
Battery Voltage 3.65 V
Bluetooth Version 2.1+EDR
Built-in battery Yes
Built-in speaker(s) Yes
Built-in touchpad Yes
Colour White
Combo headphone/mic port Yes
Connectivity technology Wired & Wireless
Depth 98mm
Detachable cable Yes
Device interface Bluetooth/USB
Device type Gamepad
Dimensions (W x H x D) 162 x 52 x 98 mm
Frequency Range 2.4 GHz
Gaming control function buttons D-pad, Home button, Select button, Share button, Start button
Gaming control technology Analogue / Digital
Gaming platforms supported PlayStation 4
Gyroscope Yes
Harmonized System (HS) code 95049080
Headphone out Yes
Height 52mm
LED backlight Yes
Number of Keys 14
Operating temperature (T-T) 5 - 35°C
Package Type Window box
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Cable/Battery
Product colour White
Product Type Gamepad
Reflex vibration Yes
Shoulder buttons Yes
Tilt sensor Yes
Transfer Type Wireless
User guide Yes
Weight 210g
Width 162mm

Trustpilot