Sony 9870050 Dualshock 4 V2 Gamepad Playstation 4 Black

MPN
9870050
Brand
Sony
EAN-13
0711719870050
Order Code
17-5984
Country of Origin
Japan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £120.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 19/07/2026

Sony 9870050 is a Dualshock 4 V2 Gamepad designed specifically for use with the PlayStation 4, featuring advancements in control precision and ergonomic refinement. The device includes an integrated touchpad for enhanced interaction, motion sensors for immersive gaming experiences, and optimised analogue sticks for improved accuracy. It is equipped with a built-in speaker and stereo headset jack to offer versatile audio options. Engineers commonly utilise this gamepad in the development and testing of PlayStation 4 software, as well as in prototyping new interactive technologies that leverage its advanced input capabilities. The robust design and consistent performance make it a staple in the creation of virtual environments and user interface testing.
Type Gamepad Controller
Compatible With PlayStation 4
Accelerometer Yes
Analog thumbsticks Yes
Backlight colour Various
Battery Capacity 1000mAh
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in
Battery Voltage 3.65 V
Bluetooth Version 2.1+EDR
Built-in battery Yes
Built-in speaker(s) Yes
Built-in touchpad Yes
Colour Black
Combo headphone/mic port Yes
Connectivity technology Wired & Wireless
Depth 98mm
Detachable cable Yes
Device interface Bluetooth/USB
Device type Gamepad
Frequency Range 2.4 GHz
Gaming control function buttons D-pad
Gaming control technology Analogue / Digital
Gaming platforms supported PlayStation 4
Gyroscope Yes
Harmonized System (HS) code 95049080
Height 52mm
LED backlight Yes
Number of Keys 14
Operating temperature (T-T) 5 - 35°C
Package Type Window box
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Cable/Battery
Product colour Black
Product Type Gamepad
Reflex vibration Yes
Shoulder buttons Yes
Tilt sensor Yes
Transfer Type Wireless
User guide Yes
Weight 210g
Width 162mm

Reviews

Be the first to submit a review

Trustpilot