Sony 9200994 Dualshock 4 V2 Gamepad Ps4 Red Gamepads Keyboards Mice

Sony 9200994 Dualshock 4 V2 Gamepad Ps4 Red Gamepads Keyboards Mice

MPN
9200994
Brand
Sony
EAN-13
0711719814153
Order Code
17-5979
Country of Origin
Japan
View Full Product Range (10)

Discontinued


Sony 9200994 is the Dualshock 4 V2 Gamepad, specifically designed for the PlayStation 4, in a red colour scheme. This gamepad features a refined analogue stick and trigger button design, enhancing user precision and comfort. It integrates a touchpad with a light bar, providing feedback for immersive gaming experiences. The device is suited for controlling gaming consoles and interacting with virtual environments, being an essential component for interfacing with digital gaming systems. Ideal for use by hardware engineers developing interactive applications, this gamepad ensures reliable performance in both home and specialised gaming setups.
Type Gamepad Controller
Compatible With PlayStation 4
Accelerometer Yes
Analog thumbsticks Yes
Backlight colour Various
Battery Capacity 1000mAh
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in
Battery Voltage 3.65 V
Bluetooth Version 2.1+EDR
Built-in battery Yes
Built-in speaker(s) Yes
Built-in touchpad Yes
Colour Red
Combo headphone/mic port Yes
Connectivity technology Wired & Wireless
Depth 98mm
Detachable cable Yes
Device interface Bluetooth/USB
Device type Gamepad
Dimensions (W x H x D) 162 x 52 x 98 mm
Frequency Range 2.4 GHz
Gaming control function buttons D-pad, Home button, Select button, Share button, Start button
Gaming control technology Analogue / Digital
Gaming platforms supported PlayStation 4
Gyroscope Yes
Headphone out Yes
Height 52mm
LED backlight Yes
Number of Keys 14
Operating temperature (T-T) 5 - 35°C
Package Type Window box
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Cable/Battery
Product colour Red
Product Type Gamepad
Reflex vibration Yes
Shoulder buttons Yes
Tilt sensor Yes
Transfer Type Wireless
User guide Yes
Weight 210g
Width 162mm

Trustpilot