Sony 3006574 Dualsense Gamepad Cobalt-Blue Playstation 5 Controller

MPN
PS5 CONTRO BLUE
Brand
Sony
EAN-13
0711719577669
Order Code
17-5991
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £90.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/07/2026

Sony 3006574 is a DualSense Gamepad in a cobalt-blue hue, designed specifically for the PlayStation 5. This device operates within the realm of keypads, offering users advanced haptic feedback and adaptive triggers, which enable a more immersive gaming experience through tactile sensations and tension adjustments in the trigger buttons. Engineered for precision and durability, it integrates seamlessly with the PlayStation 5 console, maintaining wireless connectivity and employing a built-in microphone array for enhanced communication during gameplay. Typical applications of this controller include its use in interactive gaming sessions where high responsiveness and user comfort are paramount, as well as in engineering environments for testing and developing immersive gaming software and hardware interfaces. The DualSense Gamepad's design prioritises ergonomics and adaptability, supporting prolonged use without compromising on performance.
Type Gamepad Controller
Compatible With PlayStation 5
Accelerometer Yes
Analog thumbsticks Yes
Auto calibration Yes
Backlight colour Multicolour
Battery Capacity 1560mAh
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in
Battery Voltage 3.65 V
Bluetooth 5.1
Bluetooth Version 5.1
Built-in battery Yes
Built-in speaker(s) Yes
Built-in touchpad Yes
Colour Cobalt-blue
Combo headphone/mic port Yes
Connectivity technology Wired & Wireless
Depth 106mm
Device interface Bluetooth/USB
Device type Gamepad
Dimensions (W x H x D) 160 x 66 x 106 mm
D-pad Yes
Ergonomic triggers Yes
Force feedback Yes
Frequency Range 5 GHz
Gaming control function buttons D-pad, Home button, Options button, Share button, Start button
Gaming control technology Analogue / Digital
Gaming platforms supported PlayStation 5
Gyroscope Yes
Headphone out Yes
Height 66mm
LED backlight Yes
LED indicators Yes
Manual Yes
Number of Axis 6
Package depth 69mm
Package height 189mm
Package Type Box
Package width 188mm
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Battery
Product colour Blue
Product Type Gamepad
Rechargeable battery Yes
Reflex vibration Yes
Shoulder buttons Yes
Transfer Type Wireless
USB connector type USB Type-C
User guide Yes
Weight 280g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot