Sony 1000040204 Dualsense V2 Gamepad Playstation 5 Purple

MPN
1000040204
Brand
Sony
EAN-13
0711719575986
Order Code
17-5978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £96.13 £81.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony 1000040204 is a sophisticated piece of gaming technology, also known as the DualSense V2 Gamepad PlayStation 5 Purple. This device features advanced haptic feedback technology, adaptive triggers offering variable resistance levels, and a built-in accelerometer and gyroscope for enhanced motion sensing. The gamepad is engineered to facilitate intuitive interaction with digital gaming environments, making it suitable for both gaming development and testing applications where precision input and control are paramount. Its compatibility with the PlayStation 5 system allows for seamless integration into existing gaming setups, ensuring responsive performance and endurance under extended use.
Type Gamepad Controller
Compatible With PlayStation 5
Accelerometer Yes
Analog thumbsticks Yes
Auto calibration Yes
Backlight colour Various
Battery type Built-in
Bluetooth 5.1
Bluetooth Version 5.1
Built-in speaker(s) Yes
Built-in touchpad Yes
Buttons quantity 14
Colour Purple
Combo headphone/mic port Yes
Connectivity technology Wired & Wireless
Depth 106mm
Device interface Bluetooth/USB
Device type Gamepad
Dimensions (W x H x D) 160 x 66 x 106 mm
Ergonomic triggers Yes
Force feedback Yes
Frequency Range 5 GHz
Gaming control function buttons Back button, Menu button, Start button
Gaming control technology Analogue / Digital
Gaming platforms supported PlayStation 5
Gyroscope Yes
Headphone out Yes
Height 66mm
LED backlight Yes
Manual Yes
Number of Axis 6
Number of Keys 14
Operating temperature (T-T) 5 - 35°C
Package depth 69mm
Package height 189mm
Package Type Box
Package width 188mm
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Battery
Product colour Purple
Product Type Gamepad
Rechargeable battery Yes
Reflex vibration Yes
Shoulder buttons Yes
Transfer Type Wireless
USB connector type USB Type-C
User guide Yes
Width 160mm

Reviews

Be the first to submit a review

Trustpilot