Sony 1000040189 Dualsense V2 Gamepad Red Android Mac Pc Playstation 5 Ios

MPN
1000040189
Brand
Sony
EAN-13
0711719575924
Order Code
17-5976
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £97.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/07/2026

Sony 1000040189 is the DualSense V2 gamepad, distinguished by its red finish. This device is designed as a keypad interface, offering compatibility across multiple platforms including Android, Mac, PC, PlayStation 5, and iOS systems. Notable for its wireless connectivity and haptic feedback technology, the gamepad provides precision control and enhanced user interaction, which are crucial for applications in gaming environments that demand responsive and immersive input mechanisms. The DualSense V2 also includes adaptive triggers and built-in audio capabilities, making it suitable for both professional and recreational use within technological ecosystems that value performance and versatility. Engineers typically utilise such devices in the development and testing of interactive software and hardware solutions requiring comprehensive multi-platform functionality.
Type Gamepad Controller
Accelerometer Yes
Analog thumbsticks Yes
Auto calibration Yes
Backlight colour Various
Battery type Built-in
Bluetooth 5.1
Bluetooth Version 5.1
Built-in speaker(s) Yes
Built-in touchpad Yes
Buttons quantity 14
Colour Red
Combo headphone/mic port Yes
Connectivity technology Wireless
Depth 106mm
Device interface Bluetooth/USB
Device type Gamepad
Dimensions (W x H x D) 160 x 66 x 106 mm
Ergonomic triggers Yes
Force feedback Yes
Frequency Range 5 GHz
Gaming control function buttons Options button, Share button
Gaming control technology Analogue / Digital
Gaming platforms supported Android, MAC, PC, PlayStation 5, iOS
Gyroscope Yes
Headphone out Yes
Height 66mm
LED backlight Yes
Manual Yes
Number of Axis 6
Number of Keys 14
Operating temperature (T-T) 5 - 35°C
Package depth 69mm
Package height 189mm
Package Type Box
Package width 188mm
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Battery
Product colour Red
Product Type Gamepad
Rechargeable battery Yes
Reflex vibration Yes
Shoulder buttons Yes
Transfer Type Wireless
USB connector type USB Type-C
User guide Yes
Width 160mm

Reviews

Be the first to submit a review

Trustpilot