Sonel MRU21 MRU-21 Earth Ground Meter for 2- and 3-pole measurement

MPN
WMDEMRU21
Brand
Sonel
EAN-13
5907624020139
Order Code
10-6630
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £572.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sonel MRU-21 Earth ground meter is a reliable device used for measuring earth resistance and resistivity. It features straightforward operation and robust construction, ideal for engineers and technicians in electrical installations. Typical applications include testing earthing systems in power stations and industrial settings.
Type Earth Ground Meter
Display Type Digital
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 300 x 400 x 200 mm
Height 200mm
Insulation Test Voltage CAT IV
Interfaces USB
IP Rating IP54
Length 300mm
Measuring Type Ground spike
Misc Attribute MRU-21
Power supply (details) 4 C batteries (C)
Reading Category CAT IV 300 V
Weight 4.62kg
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot