Christmas Opening Hours and Delivery Dates here

Sonax 428000 Multi-Sponge 2-Sided Soft & Harsh Surfaces for Vehicle Cleaning

Order Code:

10-6620

Brand: Sonax MPN: 428000 EAN-13: 4064700428010
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 09/01/2026

Sonax versatile multi-sponge 428000 for effective car cleaning. This 2-in-1 sponge includes two application pages, ideal for washing and polishing surfaces. Designed for automotive use, it efficiently tackles grime and leaves a polished finish.
Type Multi-sponge
Colour Iron grey
Dim (L x W x H) 6.4 x 14.6 x 19.9 cm
Height 19.9cm
Length 6.4cm
Width 14.6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot