Sonax 417300 Applicator Sponge: Versatile with White Handle and Yellow Side

Order Code:

10-6616

Brand: Sonax MPN: 417300 EAN-13: 4064700417304
  • Country of Origin: Germany
  • View All

Discontinued


Sonax 417300 applicator sponge, measuring 83 x 151 x 38 mm. The sponge is ideal for applying polish evenly to surfaces. This product aids in achieving a smooth, polished finish.
Type Applicator sponge
Colour Black
Dim (L x W x H) 83 x 151 x 38 mm
Height 38mm
Length 83mm
Range of uses Applicator sponges
Width 151mm

Trustpilot