Sonax 133495 AntiFrost+ClearView Window antifreeze 3l Ice-fresh Winter Use

MPN
133495
Brand
Sonax
EAN-13
4064700133495
Order Code
17-5974
Country of Origin
Germany

Discontinued


Sonax 133495 AntiFrost+ClearView is an advanced window antifreeze designed for effective winter use. This product, also identified as 3398281, provides efficient de-icing and cleaning of vehicle windows thanks to its specially formulated liquid which maintains visibility in icy and snowy conditions. The antifreeze solution, contained in a 3-litre volume, is both user-friendly and reliable, ensuring optimal performance during extreme weather. It is highly suitable for automotive engineering applications where maintaining clear and frost-free windows is crucial for safe vehicle operation.
Type Window antifreeze
Volume 3L
Product Type Window antifreeze
Protected up to -18°C

Trustpilot