Sommer Cable HBP-M2C2-0150 Audio Adapter cable 2x RCA to 2x XLR Black 1.50 m

MPN
HBP-M2C2-0150
Brand
Sommer Cable
EAN-13
4049371813372
Order Code
17-5967
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Sommer Cable HBP-M2C2-0150, identified with the alternate description 2307563, is a high-quality audio adapter cable designed to facilitate connections between devices using 2x RCA and 2x XLR interfaces. This product is a addition to Sommer Cable's extensive range of professional audio solutions, featuring a durable black sheath and a length of 1.50 metres, providing ample reach for various setups. Engineered for optimal signal transmission, the HBP-M2C2-0150 is suitable for applications that require the seamless integration of consumer audio equipment with professional sound systems, commonly found in recording studios, broadcast environments, and live sound settings. This cable ensures reliable performance and minimal signal loss, adhering to the high standards expected in audio engineering.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 1.5m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 2
Type B XLR plug 3-pin
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot