Somfy 2401491 Home Alarm Outdoor Sounder 112dB Siren Flash Light

MPN
2401491
Brand
Somfy
EAN-13
3660849508555
Order Code
10-6539
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £161.36 £137.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Somfy wireless outdoor sounder 2401491 is an alarm system extension designed for enhanced outdoor security. Manufactured by Somfy, it features wireless connectivity and a loud siren to deter intruders. It's typically used in residential or commercial properties for added protection.
Type Wireless alarm system extension
Power Source battery-powered
Alarm sounder Yes
Component Wireless outdoor sounder
Dimensions (W x H) 220 mm x 55 mm
Frequency 868 MHz
Height 55mm
Max. Range 200m
Series Somfy Home Alarm
Sound pressure 112dB
Tamperproof Yes
Width 220mm

Reviews

Be the first to submit a review

Trustpilot