Somfy 2401489 Cordless Remote Key Fob for Automatic Home Alarm Control

MPN
2401489
Brand
Somfy
EAN-13
3660849508531
Order Code
10-6537
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

The Somfy Key Fob 2401489 is a wireless alarm system extension. Manufactured by Somfy, it provides easy remote control access to your home alarm system. It is typically used for enhancing home security with convenient, handheld operation.
Type Wireless alarm system extension
Power Source battery-powered
Component Cordless remote control
Dimensions (W x H) 34 mm x 10 mm
Frequency 868 MHz
Height 10mm
Series Somfy Home Alarm
Weight 0
Width 34mm

Reviews

Be the first to submit a review

Trustpilot