Somfy 1870595 Tahoma Switch Smart Home Hub Control via Phone/Tablet

MPN
1870595
Brand
Somfy
EAN-13
3660849580308
Order Code
10-6524
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £199.42 £169.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Manufactured by Somfy, the Tahoma Switch SC 1870595 is a wireless alarm system extension that acts as a hub. It enables the integration and control of various smart devices within a home security system. Typical applications include enhancing home automation setups and improving security measures through seamless wireless connectivity.
Type Wireless alarm system extension
Power Source mains-powered
App compatibility Yes
Component Wireless hub
Depth 35mm
Dimensions (W x H x D) 162 x 67 x 35 mm
Height 67mm
Series Somfy TaHoma
Width 162mm

Reviews

Be the first to submit a review

Trustpilot