Somfy 1822487 Wireless Receiver Z-Wave UP Radio For Tahoma Integration

Order Code:

10-6511

Brand: Somfy MPN: 1822487 EAN-13: 3660849508364
Qty Unit Price (Ex VAT)
1+ £77.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Somfy's wireless receiver, model 1822487, enhances alarm systems with seamless connectivity. This extension offers easy integration for wireless alarm systems, ensuring increased security. Typically used in residential or commercial properties, it supports robust wireless communication.
Type Wireless alarm system extension
Power Source mains-powered
Component Wireless receiver
Depth 42mm
Dimensions (W x H x D) 43 x 16 x 42 mm
Frequency 868.4 MHz
Height 16mm
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot