Somfy 1240653 Exavia Star RTS Door Opener 250 kg 2-Wing Doors

MPN
1240653
Brand
Somfy
EAN-13
3660849578466
Order Code
10-6508
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £682.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/08/2026

The Somfy Exavia Star RTS 1240653 is a side hinge door opener capable of handling door weights up to 250 kg. It is designed for garages and gates, providing efficient automation with reliable performance. Manufactured by Somfy, this opener is ideal for residential applications requiring robust and convenient door operation.
Type Side hinge door opener
Energy efficiency rating n.rel.
Frequency 433 MHz
Hub Not required
Tensile force (max.) 250kg

Reviews

Be the first to submit a review

Trustpilot