SOMB17 Open End Cranked Podger 17mm

Snail Brand: Snail

Open ended cranked podger spanners manufactured
from chrome alloy steel with a corrosion resistant black finish.
The tapered end is generally used for hole alignment.

Size 17mm.
Length 281mm.

Description Image Product Buy Pricing (Ex VAT) Type
Snail SOMB17 Open End Cranked Podger 17mm
Snail SOMB17 Open End Cranked Podger 17mm
Standard range
Order code: 97-1795
MPN: SOMB17

Despatched within 4 working days - 20 in stock
1+ £22.88
Price per unit Ex VAT
Podger
Snail SOMB19 Open End Cranked Podger 19mm
Snail SOMB19 Open End Cranked Podger 19mm
Standard range
Order code: 97-1796
MPN: SOMB19

Despatched within 4 working days - 15 in stock
1+ £29.12
Price per unit Ex VAT
Podger
Snail SOMB22 Open End Cranked Podger 22mm
Snail SOMB22 Open End Cranked Podger 22mm
Standard range
Order code: 97-1797
MPN: SOMB22

Despatched within 4 working days - 15 in stock
1+ £27.04
Price per unit Ex VAT
Podger
Snail SOMB24 Open End Cranked Podger 24mm
Snail SOMB24 Open End Cranked Podger 24mm
Standard range
Order code: 97-1798
MPN: SOMB24

Despatched within 4 working days - 15 in stock
1+ £31.20
Price per unit Ex VAT
Podger
Snail SOMB30 Open End Cranked Podger 30mm
Snail SOMB30 Open End Cranked Podger 30mm
Standard range
Order code: 97-1799
MPN: SOMB30

Despatched within 4 working days - 15 in stock
1+ £31.20
Price per unit Ex VAT
Podger
Snail SOMB32 Open End Cranked Podger 32mm
Snail SOMB32 Open End Cranked Podger 32mm
Standard range
Order code: 97-1801
MPN: SOMB32

Despatched within 4 working days - 5 in stock
1+ £31.20
Price per unit Ex VAT
Podger
Snail SOMB36 Open End Cranked Podger 36mm
Snail SOMB36 Open End Cranked Podger 36mm
Standard range
Order code: 97-1802
MPN: SOMB36

Despatched within 4 working days - 5 in stock
1+ £41.96
Price per unit Ex VAT
Podger

Trustpilot