Solid Carbide Rotary Bright Burr Ball Nosed Cylinder 12.7 x 6mm

Dormer Brand: Dormer

The Dormer P805 Solid Carbide Rotary Bright Burr with ball nose geometry for skip flute grinding and increased strength at the centre. With a reduced chance of swarf congestion and improved cutting action closer to the centre. Produces double cuts, making it a good first choice for general machining. With an improved ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reduces vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel). Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Rotary Bright Burr Ball Nosed Cylinder has the following specification:

Diameter: 12.70mm.
Shank Diameter: 6mm.
Working Length: 25mm.
Overall Length: 70mm.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer P80512.7X6.0 Solid Carbide Rotary Bright Burr BallNosed Cylinder 12.7x6mm
Dormer P80512.7X6.0 Solid Carbide Rotary Bright Burr BallNosed Cylinder 12.7x6mm
Standard range
Order code: 95-5320
MPN: P80512.7X6.0

Despatched within 4 working days - 20 in stock
1+ £42.00
Price per unit Ex VAT
Burr
Dormer P80516.0X6.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 16x6mm
Dormer P80516.0X6.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 16x6mm
Standard range
Order code: 95-5321
MPN: P80516.0X6.0

Despatched within 4 working days - 5 in stock
1+ £50.00
Price per unit Ex VAT
Burr
Dormer P8053.0X3.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 3 x 3mm
Dormer P8053.0X3.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 3 x 3mm
Standard range
Order code: 95-5322
MPN: P8053.0X3.0

Despatched within 4 working days - 5 in stock
1+ £9.80
Price per unit Ex VAT
Burr
Dormer P8056.0X6.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 6 x 6mm
Dormer P8056.0X6.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 6 x 6mm
Standard range
Order code: 95-5323
MPN: P8056.0X6.0

Despatched within 4 working days - 50 in stock
1+ £20.00
Price per unit Ex VAT
Burr
Dormer P8058.0X6.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 8 x 6mm
Dormer P8058.0X6.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 8 x 6mm
Standard range
Order code: 95-5325
MPN: P8058.0X6.0

Despatched within 4 working days - 20 in stock
1+ £23.00
Price per unit Ex VAT
Burr
Dormer P8059.6X6.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 9.6x6mm
Dormer P8059.6X6.0 Solid Carbide Bright Rotary Burr Ball Nosed Cylinder 9.6x6mm
Standard range
Order code: 95-5326
MPN: P8059.6X6.0

Despatched within 4 working days - 20 in stock
1+ £27.00
Price per unit Ex VAT
Burr

Trustpilot