Solid Carbide Bright Rotary Burr Oval 12.7mm x 6mm

Dormer Brand: Dormer

The Dormer P809 Solid Carbide Bright Rotary Burr with oval ball nose geometry for skip flute grinding and increased strength at the centre. With a reduced chance of swarf congestion and improved cutting action closer to the centre. Produces double cuts, making it a good first choice for general machining. With an improved ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reduces vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel). Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Bright Rotary Burr Oval has the following specification:

Diameter: 12.70mm.
Shank Diameter: 6mm.
Working Length: 22mm.
Overall Length: 67mm.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer P80912.7X6.0 Solid Carbide Bright Rotary Burr Oval 12.7mm x 6mm
Dormer P80912.7X6.0 Solid Carbide Bright Rotary Burr Oval 12.7mm x 6mm
Standard range
Order code: 95-5335
MPN: P80912.7X6.0

Despatched within 4 working days - 20 in stock
1+ £32.78
Price per unit Ex VAT
Burr
Dormer P8093.0X3.0 Solid Carbide Rotary Bright Burr Oval 3 x 3mm
Dormer P8093.0X3.0 Solid Carbide Rotary Bright Burr Oval 3 x 3mm
Standard range
Order code: 95-5337
MPN: P8093.0X3.0

Despatched within 4 working days - 3 in stock
1+ £7.25
Price per unit Ex VAT
Burr
Dormer P8096.0X6.0 Solid Carbide Rotary Bright Burr Oval 6 x 6mm
Dormer P8096.0X6.0 Solid Carbide Rotary Bright Burr Oval 6 x 6mm
Standard range
Order code: 95-5338
MPN: P8096.0X6.0

Despatched within 4 working days - 5 in stock
1+ £18.91
Price per unit Ex VAT
Burr
Dormer P8098.0X6.0 Solid Carbide Rotary Bright Burr Oval 8 x 6mm
Dormer P8098.0X6.0 Solid Carbide Rotary Bright Burr Oval 8 x 6mm
Standard range
Order code: 95-5340
MPN: P8098.0X6.0

Despatched within 4 working days - 20 in stock
1+ £17.55
Price per unit Ex VAT
Burr
Dormer P8099.6X6.0 Solid Carbide Rotary Bright Burr Oval 9.6mm x 6mm
Dormer P8099.6X6.0 Solid Carbide Rotary Bright Burr Oval 9.6mm x 6mm
Standard range
Order code: 95-5341
MPN: P8099.6X6.0

Despatched within 4 working days - 20 in stock
1+ £22.30
Price per unit Ex VAT
Burr

Trustpilot