Solid Carbide Bright Rotary Burr Ball 12.7 x 6mm

Dormer Brand: Dormer

The Dormer P807 Solid Carbide Bright Rotary Burr with ball nose geometry for skip flute grinding and increased strength at the centre. With a reduced chance of swarf congestion and improved cutting action closer to the centre. Produces double cuts, making it a good first choice for general machining. With a improved ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reduces vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel). Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Bright Rotary Burr Ball has the following specification:

Diameter: 12.70mm.
Shank Diameter: 6mm.
Working Length: 11mm.
Overall Length: 56mm.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer P80712.7X6.0 Solid Carbide Bright Rotary Burr Ball 12.7 x 6mm
Dormer P80712.7X6.0 Solid Carbide Bright Rotary Burr Ball 12.7 x 6mm
Standard range
Order code: 95-5327
MPN: P80712.7X6.0

Despatched within 4 working days - 5 in stock
1+ £28.00
Price per unit Ex VAT
Burr
Dormer P8073.0X3.0 Solid Carbide Bright Rotary Burr Ball 3 x 3mm
Dormer P8073.0X3.0 Solid Carbide Bright Rotary Burr Ball 3 x 3mm
Standard range
Order code: 95-5329
MPN: P8073.0X3.0

Despatched within 4 working days - 15 in stock
1+ £9.35
Price per unit Ex VAT
Burr
Dormer P8076.0X6.0 Solid Carbide Bright Rotary Burr Ball 6 x 6mm
Dormer P8076.0X6.0 Solid Carbide Bright Rotary Burr Ball 6 x 6mm
Standard range
Order code: 95-5331
MPN: P8076.0X6.0

Despatched within 4 working days - 100 in stock
1+ £16.00
Price per unit Ex VAT
Burr
Dormer P8076.3X3.0 Solid Carbide Bright Rotary Burr Ball 6.3 x 3mm
Dormer P8076.3X3.0 Solid Carbide Bright Rotary Burr Ball 6.3 x 3mm
Standard range
Order code: 95-5332
MPN: P8076.3X3.0

Despatched within 4 working days - 3 in stock
1+ £16.00
Price per unit Ex VAT
Burr
Dormer P8078.0X6.0 Solid Carbide Bright Rotary Burr Ball 8 x 6mm
Dormer P8078.0X6.0 Solid Carbide Bright Rotary Burr Ball 8 x 6mm
Standard range
Order code: 95-5333
MPN: P8078.0X6.0

Despatched within 4 working days - 20 in stock
1+ £19.00
Price per unit Ex VAT
Burr
Dormer P8079.6X6.0 Solid Carbide Bright Rotary Burr Ball 9.6 x 6mm
Dormer P8079.6X6.0 Solid Carbide Bright Rotary Burr Ball 9.6 x 6mm
Standard range
Order code: 95-5334
MPN: P8079.6X6.0

Despatched within 4 working days - 5 in stock
1+ £16.00
Price per unit Ex VAT
Burr

Trustpilot