Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sol Expert 26779 - Solar Walrus Wood Kit - 180 x 210 x 160mm

Order Code:  

60-3894

 
Brand: Sol Expert  MPN: 26779  EAN-13: 4037373267798
  • Country of Origin: China
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back OrderStandard factory lead time 7 days

This solar walrus wood kit from Sol Expert animatedly rotates in a circle when in sunlight.


  • Age class: 10 years and over
  • Material: wood
  • Height: 180mm
  • Length: 210mm
  • Width: 160mm
  • Manufacturer's part 26779
Type Solar power

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review