Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

CIC 21-679 - Solar Powered Solar System - 240 x 150 x 90mm

Order Code:  

06-9346

 
Brand: CIC  MPN: 21-679 
  • Country of Origin: Taiwan
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
11 in Stock, despatched same dayAdditional quantity lead time 6 months

This Solar-Powered Solar System Kit is ideal for young astronomers and model-makers as they build, paint, then watch their own Solar System come to life.


  • Powered by solar energy
  • Planets orbit around the solar-powered 'Sun'
  • Realistic orbits
  • Hands-on learning about solar power
  • Complete with 6 colours of acrylic paint, plus a paintbrush
  • Great exercise in science and creativity
  • Solar battery and colour table included
  • Assembled size: 240 x 150 x 90mm
Type Solar-powered solar system

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


29 September 2016 Question by: Rapid Customer | Product code: 06-9346
Q. can you please tell me what the height of the solar system is once it's built? thanks
A. Hi Nicola, thank you for your question. The assembled size is 240 x 150 x 90mm (L x W x H).


02 December 2012 Question by: Rapid Customer | Product code: 06-9346
Q. What are the dimensions of the solar powered solar system. We just need to know where we would display it once built.
A. Hi Nigel. Thank you for your question. When built, the solar system is approx 26cm in length.

Reviews


fabulous!!

Reviewed by: Laura O'Connor - 12 February 2018
little fiddly to put together, but has very clear instructions- it works wonderfully, am so happy with the quality/ product :)