Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert Solar Gear Motor 1:120 0.5 - 3 VDC Motor Shaft Length 10 Mm Shaft Ø 2

Order Code:  

60-3863

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: ED 12  Copy to clipboard EAN-13: 4037373900206
 Report an error

Discontinued

This solar gear motor from Sol Expert is very compact and powerful solar motor featuring a gear with 120:1. Excellent start-up features, plus a self-lubricating gear.


  • Compact and powerful
  • Very good starting properties
  • Self-lubricating drive
  • Operating voltage: 0.5 to 3V DC
  • Current consumption: 28mA
  • Rated speed: 12-120U/min
  • Max. torque: 160g/cm
  • Start-up current: 28mA
  • Shaft Ø: 2mm
  • Wavelength: 10mm
  • Diameter: 12mm
  • Length: 28mm
  • Manufacturer's part ED 12
Type Solar power

Reviews


Be the first to submit a review