Sohngen 1010183 Tongue Depressor Wooden 100 Pcs Durable Quality

MPN
1010183
Brand
Sohngen
EAN-13
4250108803621
Order Code
10-6481
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

sohngen manufactures tongue depressors, model 1010183, supplied in packs of 100. These are essential components for first aid kits. Typically used in medical examinations, they assist in oral and throat inspections.
Type Tongue depressor
Colour Brown
Dim (L x W) 150 mm x 20 mm
Length 150mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot