Sohngen 1009311 Adhesive Strip 9.2m x 2.5cm Strong Leukoplast Tape

MPN
1009311
Brand
Sohngen
EAN-13
2050004837803
Order Code
10-6478
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

sohngen adhesive strip measuring 9.2 metres by 2.50 centimetres, ideal for first aid and wound dressage. The Leukoplast pack format ensures durability and effectiveness in patch applications. It is commonly used in medical settings for covering and protecting minor cuts and wounds.
Type Adhesive strip
Dim (L x W) 9.2 m x 2.50 cm
Length 9.2m
Width 2.50cm

Reviews

Be the first to submit a review

Trustpilot