Sohngen 1009216 Adhesive Strip 5m x 2.5cm Durable and Reliable

Image Representative of Range

Sohngen 1009216 Adhesive Strip 5m x 2.5cm Durable and Reliable

MPN
1009216
Brand
Sohngen
EAN-13
0000042078999
Order Code
12-9863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The sohngen adhesive strip measures 5 metres by 2.5 centimetres and is ideal for first aid applications. It features a reliable adhesive for secure wound dressage. Commonly used as a patch to cover minor injuries effectively.
Type Adhesive strip
Dim (L x W) 5 m x 2.5 cm
Length 5m
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot