Sohngen 1009210 Leukosilk Adhesive Strip 5m x 2.5cm Durable Silk Tape

Image Representative of Range

Sohngen 1009210 Leukosilk Adhesive Strip 5m x 2.5cm Durable Silk Tape

MPN
1009210
Brand
Sohngen
EAN-13
4250108807292
Order Code
12-9862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.03
10+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

sohngen manufactures the adhesive strip 1009210, which measures 5 metres by 0.025 metres. This Leukosilk strip features reliable adhesion, making it suitable for securing wound dressings. Commonly used in first aid, it is ideal for covering patches and providing protection during wound care.
Type Adhesive strip
Dim (L x W) 5 m x 0.025 m
Length 5m
Width 0.025m

Reviews

Be the first to submit a review

Trustpilot