Sohngen 1009202 Adhesive Strip 5m x 2.50cm Durable strapping

Image Representative of Range

Sohngen 1009202 Adhesive Strip 5m x 2.50cm Durable strapping

MPN
1009202
Brand
Sohngen
EAN-13
0000042078876
Order Code
12-9861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.40
10+ £5.04
50+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

sohngens 1009202 adhesive strip measures 5 metres by 2.50 centimetres and is designed for wound dressage. This high-quality strapping product is ideal for first aid situations, ensuring secure and reliable adhesion. Its flexibility and durability make it suitable for various patch applications, providing effective wound protection.
Type Adhesive strip
Dim (L x W) 5 m x 2.50 cm
Length 5m
Width 2.50cm

Reviews

Be the first to submit a review

Trustpilot