Sohngen 1009201 Adhesive Strip 5m x 1.25cm Leukoplast Durable

MPN
1009201
Brand
Sohngen
EAN-13
0000042078869
Order Code
10-6477
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The sohngen adhesive strip, measuring 5 m x 1.25 cm, is produced by sohngen. This Leukoplast® product is known for its reliable adhesion and durability, making it ideal for first aid and wound dressage. It is commonly used in medical settings and personal care for securely patching wounds.
Type Adhesive strip
Dim (L x W) 5 m x 1.25 cm
Length 5m
Width 1.25cm

Reviews

Be the first to submit a review

Trustpilot