Sohngen 0550109 First Aid Cabinet for Children & Young People 452x552x170mm

MPN
0550109
Brand
Sohngen
EAN-13
4250108805779
Order Code
10-6469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £270.00 £229.50
10+ £223.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sohngen 0550109 first aid cabinet is a compact and essential safety solution measuring 452 x 552 x 170 mm. Manufactured by sohngen, it is designed to securely store first aid supplies in workplaces or public spaces. Ideal for ensuring rapid accessibility to emergency medical items, it supports health and safety compliance.
Type First Aid cabinet
Colour White
Depth 170mm
Dim (W x H x D) 452 x 552 x 170 mm
Height 552mm
Material Steel plate
Width 452mm

Reviews

Be the first to submit a review

Trustpilot