Sohngen 0550002 First Aid Cabinet 302x362x140mm Compact Design

MPN
0550002
Brand
Sohngen
EAN-13
4250108805762
Order Code
10-6468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £120.00 £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sohngen 0550002 First Aid cabinet, measuring 302 x 362 x 140 mm, is a compact and essential safety unit. Manufactured by sohngen, it provides organised storage for first aid supplies. This cabinet is ideal for workplaces, schools, and public areas requiring accessible medical assistance.
Type First Aid cabinet
Colour White
Depth 140mm
Dim (L x W x H) 14 cm x 302 mm x 362 mm
Height 362mm
Length 14cm
Width 302mm

Reviews

Be the first to submit a review

Trustpilot