Sohngen 0501020 NovoLine 2 First Aid Cabinet 360x560x200mm

Image Representative of Range

Sohngen 0501020 NovoLine 2 First Aid Cabinet 360x560x200mm

MPN
0501020
Brand
Sohngen
EAN-13
4250108801139
Order Code
12-9855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £190.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sohngen NovoLine 2 0501020 first aid cabinet measures 360 x 560 x 200 mm. It is designed for industrial use, providing efficient and organised storage for first aid supplies. This cabinet is typically used in workplace environments to ensure quick access to medical aid in emergencies.
Type First Aid cabinet
Colour White
Depth 200mm
Dim (W x H x D) 360 x 560 x 200 mm
Height 560mm
Material Steel plate
Standards DIN 13169
Width 360mm

Reviews

Be the first to submit a review

Trustpilot