Sohngen 0501001 First Aid Cabinet 302x362x140mm Standard HEIDELBERG

Image Representative of Range

Sohngen 0501001 First Aid Cabinet 302x362x140mm Standard HEIDELBERG

MPN
0501001
Brand
Sohngen
EAN-13
4250108801276
Order Code
12-9854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

sohngen's First Aid Cabinet HEIDELBERG is a compact and sturdy first aid solution measuring 302 x 362 x 140 mm. Its durable construction makes it ideal for use in workplaces and public spaces where quick access to medical supplies is essential. Typical applications include offices, schools, and industrial settings, providing a ready-to-use centre for emergency treatment.
Type First Aid cabinet
Colour White
Depth 140mm
Dim (W x H x D) 302 x 362 x 140 mm
Height 362mm
Material Steel plate
Standards DIN 13157
Width 302mm

Reviews

Be the first to submit a review

Trustpilot