Sohngen 0367004 Advocat First Aid Case Orange Plaster Dispenser DIN 13157

MPN
0367004
Brand
Sohngen
EAN-13
4250108821014
Order Code
10-6464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £221.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sohngen 0367004 first aid case is an orange, comprehensive first aid kit manufactured by sohngen. It measures 400 x 300 x 150 mm and adheres to the DIN 13157 standard, ensuring it is suitable for workplace and industrial environments. This durable case is designed for quick and efficient emergency response situations.
Type First Aid case
Colour Orange
Dim (L x W x H) 400 x 300 x 150 mm
Height 150mm
Length 400mm
Standards DIN 13157
Width 300mm

Reviews

Be the first to submit a review

Trustpilot