Sohngen 0367003 First-Aid Case Advocat Orange DIN 13157 Plaster Dispenser

MPN
0367003
Brand
Sohngen
EAN-13
4250108821007
Order Code
10-6463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £233.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

sohngen HexArmor0367003 First Aid case, which measures 400 x 300 x 150 mm and comes in an orange colour. This sturdy and compact first aid kit is designed for easy access and organisation of medical supplies. It is ideal for use in workplaces, schools, and public areas, ensuring readiness in emergencies.
Type First Aid case
Colour Orange
Dim (L x W x H) 400 x 300 x 150 mm
Height 150mm
Length 400mm
Standards DIN 13157
Width 300mm

Reviews

Be the first to submit a review

Trustpilot