Sohngen 0367001 Advocat First Aid Case: DIN 13157 400x300x150mm Orange

MPN
0367001
Brand
Sohngen
EAN-13
4250108820987
Order Code
10-6461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £228.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The sohngen 0367001 first aid kit is a comprehensive and durable case, designed in bright orange for high visibility and easy identification. Measuring 400 x 300 x 150 mm, it complies with DIN 13157 standards, ensuring it contains essential medical supplies for emergencies. This first aid case is ideal for workplaces, public areas, and vehicles, providing quick access to first aid materials when needed.
Type First Aid case
Colour Orange
Dim (L x W x H) 400 x 300 x 150 mm
Height 150mm
Length 400mm
Standards DIN 13157
Width 300mm

Reviews

Be the first to submit a review

Trustpilot