Sohngen 0361108 First Aid Case DIN 13157 Fluorescent Yellow 400x300x150

Image Representative of Range

Sohngen 0361108 First Aid Case DIN 13157 Fluorescent Yellow 400x300x150

MPN
0361108
Brand
Sohngen
EAN-13
4250108800385
Order Code
12-9851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £169.40 £143.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/12/2026

sohngen 0361108 First Aid Case is manufactured by sohngen and complies with DIN 13157 standards. This fluorescent yellow first aid kit measures 300 x 400 x 150 mm, making it easily visible in emergencies. It is ideal for use in industrial environments, providing essential medical supplies for workplace safety.
Type First Aid case
Colour Fluorescent yellow
Depth 150mm
Dim (W x H x D) 300 x 400 x 150 mm
Height 400mm
Material ABS plastic.
Width 300mm

Reviews

Be the first to submit a review

Trustpilot