Sohngen 0360127 First Aid Case DIN 13157 400x300x150 Orange

Image Representative of Range

Sohngen 0360127 First Aid Case DIN 13157 400x300x150 Orange

MPN
0360127
Brand
Sohngen
EAN-13
4250108800378
Order Code
12-9850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £183.78 £156.21
10+ £152.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/12/2026

The sohngen 0360127 First Aid Case is a robust and portable first aid kit that measures 400 x 300 x 150 mm and comes in an orange colour. Designed according to DIN 13157 standards, it contains essential medical supplies for addressing minor injuries and emergencies. The case is ideal for workplaces, warehouses, and other settings requiring quick access to first aid materials.
Type First Aid case
Colour Orange
Depth 150mm
Dim (W x H x D) 400 x 300 x 150 mm
Height 300mm
Material ABS plastic.
Width 400mm

Reviews

Be the first to submit a review

Trustpilot