Sohngen 0360113 First Aid Case DIN 13157 400x300x150 Orange

Image Representative of Range

Sohngen 0360113 First Aid Case DIN 13157 400x300x150 Orange

MPN
0360113
Brand
Sohngen
EAN-13
4250108800361
Order Code
12-9849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £185.40 £157.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/12/2026

The sohngen 0360113 first aid case is designed according to DIN 13157 standards and measures 400 x 300 x 150 mm. It features a bright orange colour for easy visibility and is suitable for use in electrotechnics applications. This first aid kit is ideal for workplaces requiring comprehensive emergency medical supplies, ensuring compliance with safety regulations.
Type First Aid case
Colour Orange
Depth 150mm
Dim (W x H x D) 400 x 300 x 150 mm
Height 300mm
Material ABS plastic.
Width 400mm

Reviews

Be the first to submit a review

Trustpilot