Sohngen 0360110 First Aid Case DIN 13157 400x300x150mm Orange

Image Representative of Range

Sohngen 0360110 First Aid Case DIN 13157 400x300x150mm Orange

MPN
0360110
Brand
Sohngen
EAN-13
4250108800347
Order Code
12-9847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £205.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 05/12/2026

The sohngen First Aid Case DIN 13157 is an orange first aid kit measuring 400 x 300 x 150 mm. It is designed for administrative and workplace environments to ensure readiness in emergency situations. Manufactured by sohngen, this case contains essential medical supplies for effective first aid response.
Type First Aid case
Colour Orange
Depth 150mm
Dim (L x W x H) 15 cm x 400 mm x 300 mm
Height 300mm
Length 15cm
Material ABS plastic.
Weight 5.6kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot