Sohngen 0360101 First Aid Case DIN 13157 400x300x150mm Orange

Image Representative of Range

Sohngen 0360101 First Aid Case DIN 13157 400x300x150mm Orange

MPN
0360101
Brand
Sohngen
EAN-13
4250108800293
Order Code
12-9842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £188.72 £160.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 05/12/2026

The sohngen 0360101 First Aid case is an orange, robust first aid kit measuring 400 x 300 x 150 mm and complies with DIN 13157 standards. Designed for construction site use, it provides essential medical supplies for treating minor injuries. sohngen ensures high-quality equipment to meet rigorous safety requirements on-site.
Type First Aid case
Colour Orange
Depth 150mm
Dim (L x W x H) 15 cm x 400 mm x 300 mm
Height 300mm
Length 15cm
Material ABS plastic.
Width 400mm

Reviews

Be the first to submit a review

Trustpilot