Sohngen 0350117 Little BIG Help First Aid Case 400x300x150 Child Design

MPN
0350117
Brand
Sohngen
EAN-13
4250108822097
Order Code
10-6459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £230.76 £196.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

sohngen 0350117 First Aid case is a white, compact and durable first aid kit measuring 400 x 300 x 150. It is ideal for schools and environments requiring quick access to medical supplies. Suitable for diverse needs, it caters to sizes from XS to XXL.
Type First Aid case
Colour White
Dim (L x W x H) 400 x 300 x 150 mm
Height 150mm
Length 400mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot