Sohngen 0350116 Little BIG Help First Aid Case Child-Friendly Design

MPN
0350116
Brand
Sohngen
EAN-13
4250108822080
Order Code
10-6458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £118.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The sohngen 0350116 First Aid case is a compact white first aid kit measuring 310 x 210 x 130 mm. It is designed for use in schools, providing essential first aid supplies for minor injuries. Ideal for educational environments, this case ensures quick access to necessary medical supplies in emergencies.
Type First Aid case
Colour White
Dim (L x W x H) 310 x 210 x 130 mm
Height 130mm
Length 310mm
Width 210mm

Reviews

Be the first to submit a review

Trustpilot