Sohngen 0350108 First Aid Case 310x130x210mm Orange with Burn Kit

MPN
0350108
Brand
Sohngen
EAN-13
4250108805342
Order Code
10-6457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £140.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sohngen 0350108 first aid case is a compact and durable kit measuring 310 x 130 x 210 mm in orange. This essential first aid kit is designed for providing immediate medical assistance in emergencies. Typical applications include use in workplaces, vehicles, and outdoor activities where quick access to first aid is required.
Type First Aid case
Colour Orange
Dim (L x W x H) 310 x 130 x 210 mm
Height 210mm
Length 310mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot