Sohngen 0350106 First Aid Case 310x130x210 Orange Sport Kit

MPN
0350106
Brand
Sohngen
EAN-13
4250108805328
Order Code
10-6455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £152.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The sohngen 0350106 First Aid case is a compact and portable kit, measuring 310 x 130 x 210 mm. Manufactured by sohngen, it features a durable orange casing for high visibility. Ideal for workplaces or outdoor activities, it ensures essential first aid supplies are readily accessible.
Type First Aid case
Colour Orange
Dim (L x W x H) 310 x 130 x 210 mm
Height 210mm
Length 310mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot