Sohngen 0350100 First Aid Case 260x110x170mm Orange 1 Piece

MPN
0350100
Brand
Sohngen
EAN-13
4250108805304
Order Code
10-6453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £79.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

sohngen's first aid case 0350100 is a compact and durable kit, measuring 260 x 110 x 170 mm and featuring a bright orange colour for visibility. This kit is ideal for both personal and workplace use, ensuring quick access to essential medical supplies in emergencies. It is designed for efficient storage and easy transport, making it a reliable choice for first aid needs.
Type First Aid case
Colour Orange
Dim (L x W x H) 260 x 110 x 170 mm
Height 170mm
Length 260mm
Width 110mm

Reviews

Be the first to submit a review

Trustpilot