Sohngen 0320125 First Aid Case DIN 13157 Fluorescent Yellow

Image Representative of Range

Sohngen 0320125 First Aid Case DIN 13157 Fluorescent Yellow

MPN
0320125
Brand
Sohngen
EAN-13
4250108800422
Order Code
12-9840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £64.76 £55.05
10+ £53.39
50+ £53.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The sohngen 0320125 First Aid case, in fluorescent yellow, is compact with dimensions of 170 x 260 x 110 mm. It adheres to the DIN 13157 standard, ensuring it meets essential safety requirements. This first aid kit is ideal for use in workshops and other industrial settings where quick access to medical supplies is crucial.
Type First Aid case
Colour Fluorescent yellow
Depth 110mm
Dim (L x W x H) 11 cm x 170 mm x 260 mm
Height 260mm
Length 11cm
Material ABS plastic.
Width 170mm

Reviews

Be the first to submit a review

Trustpilot